SS310HE-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,840
Unit Price: ₱22.03000
Datasheet
Diode 100 V 3A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SOD-123HE
SOD 123
Micro Commercial Components Corporate Video

SS310HE-TP

DigiKey Part Number
SS310HE-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS310HE-TP
Description
DIODE SCHOTTKY 100V 3A SOD123HE
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes