
LMR-240-LSZH-NM-NM(QTY:5Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-NM-NM(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-NM-NM(QTY:5Ft) |
Description | COAX CBL N-TYPE TO N-TYPE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 60.0" (1.5m) 5.0' |
Packaging Bulk | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,413.69000 | ₱5,413.69 |
| 10 | ₱4,968.61400 | ₱49,686.14 |
| 25 | ₱4,542.71240 | ₱113,567.81 |



