
RF174-01SP1-07SP1-0915 | |
|---|---|
DigiKey Part Number | 612-RF174-01SP1-07SP1-0915-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01SP1-07SP1-0915 |
Description | COAX CBL SMA TO SMB 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB RG-174 36.024" (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01SP1-07SP1-0915 Models |
Category | 2nd Contact Gender Male |
Manufacturer Samtec Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.024" (915.00mm) |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMB | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMB Plug | Operating Temperature -50°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,482.80000 | ₱1,482.80 |
| 10 | ₱1,260.07800 | ₱12,600.78 |
| 25 | ₱1,181.16240 | ₱29,529.06 |
| 50 | ₱1,124.79240 | ₱56,239.62 |
| 100 | ₱1,071.14970 | ₱107,114.97 |
| 250 | ₱1,062.96752 | ₱265,741.88 |



