
RG402-NM-BNC(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG402-NM-BNC(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-NM-BNC(QTY:3m) |
Description | COAX CBL N-TYPE TO BNC 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-402 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,790.93000 | ₱7,790.93 |
| 10 | ₱7,150.82400 | ₱71,508.24 |
| 25 | ₱6,537.87560 | ₱163,446.89 |






