
RG402-NM-BNC(QTY:50cm) | |
|---|---|
DigiKey Part Number | 4613-RG402-NM-BNC(QTY:50cm)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-NM-BNC(QTY:50cm) |
Description | COAX CBL N-TYPE TO BNC 19.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-402 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,325.40000 | ₱6,325.40 |
| 10 | ₱5,805.70800 | ₱58,057.08 |
| 25 | ₱5,308.04880 | ₱132,701.22 |






