New Product
Enclosed AC DC Converters 1 Output 7.5V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-100-7.5

DigiKey Part Number
1866-NSP-100-7.5-ND
Manufacturer
Manufacturer Product Number
NSP-100-7.5
Description
O/P +7.5V13.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 7.5V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
13.4 A
Current - Output 6
13.4 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Voltage - Isolation
4.2 kV
Efficiency
91%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL
Standard Number
60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,072.34000₱2,072.34
5₱1,971.10600₱9,855.53
10₱1,887.73500₱18,877.35
25₱1,828.18520₱45,704.63