
NSP-200-7.5 | |
|---|---|
DigiKey Part Number | 1866-NSP-200-7.5-ND |
Manufacturer | |
Manufacturer Product Number | NSP-200-7.5 |
Description | O/P +7.5V26.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 26.8 A | |
Current - Output 6 | 26.8 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL | |
Standard Number | 60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,513.01000 | ₱2,513.01 |
| 5 | ₱2,393.91000 | ₱11,969.55 |
| 10 | ₱2,286.72000 | ₱22,867.20 |
| 25 | ₱2,221.21520 | ₱55,530.38 |




