CUS200LD-7R5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 23
Unit Price: ₱3,156.15000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 8
Unit Price: ₱2,149.76000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 6
Unit Price: ₱1,911.56000
Datasheet
Enclosed AC DC Converters 1 Output 7.5V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS200LD-7R5

DigiKey Part Number
285-CUS200LD-7R5-ND
Manufacturer
Manufacturer Product Number
CUS200LD-7R5
Description
AC/DC CONVERTER 7.5V 120W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 7.5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS200LD-7R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
16 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,673.33000₱5,673.33
10₱5,211.22100₱52,112.21
25₱5,013.53840₱125,338.46
50₱4,749.70800₱237,485.40
Manufacturers Standard Package