
EVB83100 | |
|---|---|
DigiKey Part Number | 413-EVB83100-ND |
Manufacturer | |
Manufacturer Product Number | EVB83100 |
Description | EVAL BOARD FOR MLX83100 |
Customer Reference | |
Detailed Description | MLX83100 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | MLX83100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,535.30000 | ₱8,535.30 |


