


MLX83100LGO-DBA-000-RE | |
|---|---|
DigiKey Part Number | MLX83100LGO-DBA-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX83100LGO-DBA-000-RE |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 28V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.4A, 1.6A | |
Input Type | - | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱134.95644 | ₱607,303.98 |


