Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308451555-E | |
|---|---|
DigiKey Part Number | 1849-1308451555-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308451555-E |
Description | PATCH CORD CAT.6A AWG 26 1.5 M G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590015 | Weidmüller | 1 | 281-5565-ND | ₱756.88000 | Parametric Equivalent |
| 8941350015 | Weidmüller | 24 | 4381-8941350015-ND | ₱516.89000 | Parametric Equivalent |
| MP-6ARJ45SNNG-005 | Amphenol Cables on Demand | 34 | MP-6ARJ45SNNG-005-ND | ₱675.30000 | Parametric Equivalent |
| NLGN-5F-CAT6A-PATCH | StarTech.com | 19 | 5214-NLGN-5F-CAT6A-PATCH-ND | ₱952.20000 | Parametric Equivalent |
| STP28X1.5MGR | Panduit Corp | 0 | STP28X1.5MGR-ND | ₱1,840.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱632.71900 | ₱6,327.19 |










