Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP28X1.5MGR | |
|---|---|
DigiKey Part Number | STP28X1.5MGR-ND |
Manufacturer | |
Manufacturer Product Number | STP28X1.5MGR |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X1.5MGR | Panduit Corp | 81 | STP6X1.5MGR-ND | ₱1,709.68000 | Parametric Equivalent |
| STPK6X5GR | Panduit Corp | 0 | STPK6X5GR-ND | ₱1,830.68600 | Parametric Equivalent |
| 1251590015 | Weidmüller | 1 | 281-5565-ND | ₱756.88000 | Parametric Equivalent |
| 1308451555-E | METZ CONNECT USA Inc. | 0 | 1849-1308451555-E-ND | ₱632.71900 | Parametric Equivalent |
| 8941350015 | Weidmüller | 24 | 4381-8941350015-ND | ₱516.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,840.10000 | ₱1,840.10 |
| 10 | ₱1,711.46700 | ₱17,114.67 |
| 25 | ₱1,662.56440 | ₱41,564.11 |
| 50 | ₱1,626.47720 | ₱81,323.86 |
| 100 | ₱1,591.10450 | ₱159,110.45 |
| 250 | ₱1,545.46304 | ₱386,365.76 |
| 500 | ₱1,511.74822 | ₱755,874.11 |
| 1,000 | ₱1,478.72297 | ₱1,478,722.97 |
| 2,500 | ₱1,436.08565 | ₱3,590,214.12 |










