MCP8022T-3315E/SBX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Image for MCP8022T-3315E/SBX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP8022T-3315E/SBX

DigiKey Part Number
150-MCP8022T-3315E/SBXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP8022T-3315E/SBX
Description
3-PHASE BRUSHLESS DC MOTOR GATE
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 38-TSSOP-EP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
500mA
Voltage - Supply
4.5V ~ 40V
Voltage - Load
12V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.