ProASIC3 Field Programmable Gate Array (FPGA) IC 300 147456 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P1000-FGG484

DigiKey Part Number
A3P1000-FGG484-ND
Manufacturer
Manufacturer Product Number
A3P1000-FGG484
Description
IC FPGA 300 I/O 484FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 300 147456 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
A3P1000-FGG484 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
147456
Number of I/O
300
Number of Gates
1000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱6,001.45000₱6,001.45
100₱5,907.37790₱590,737.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.