ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PN125-2VQ100I

DigiKey Part Number
A3PN125-2VQ100I-ND
Manufacturer
Manufacturer Product Number
A3PN125-2VQ100I
Description
IC FPGA 71 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASIC3 nano Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
71
Number of Gates
125000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
180₱1,058.80233₱190,584.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.