
A54SX16P-1TQG176I | |
|---|---|
DigiKey Part Number | A54SX16P-1TQG176I-ND |
Manufacturer | |
Manufacturer Product Number | A54SX16P-1TQG176I |
Description | IC FPGA 147 I/O 176TQFP |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 147 176-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1452 | |
Number of I/O | 147 | |
Number of Gates | 24000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |

