ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 73728 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA300-FG144I

DigiKey Part Number
APA300-FG144I-ND
Manufacturer
Manufacturer Product Number
APA300-FG144I
Description
IC FPGA 100 I/O 144FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 73728 144-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
73728
Number of I/O
100
Number of Gates
300000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
144-FPBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱18,284.83000₱18,284.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.