ProASICPLUS Field Programmable Gate Array (FPGA) IC 356 129024 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA600-BG456I

DigiKey Part Number
APA600-BG456I-ND
Manufacturer
Manufacturer Product Number
APA600-BG456I
Description
IC FPGA 356 I/O 456BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 356 129024 456-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
129024
Number of I/O
356
Number of Gates
600000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
456-PBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱56,144.93000₱56,144.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.