DSC1001CI2-060.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱58.95000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱58.95000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱58.95000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱58.95000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱58.95000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱58.95000
Datasheet
60 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001CI2-060.0000T

DigiKey Part Number
150-DSC1001CI2-060.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1001CI2-060.0000T
Description
MEMS OSC XO 60.0000MHZ CMOS SMD
Customer Reference
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱57.70400₱577.04
50₱56.79880₱2,839.94
1,000₱55.14390₱55,143.90
Manufacturers Standard Package