Image for M1A3PE3000-FGG324 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1A3PE3000-FGG324

DigiKey Part Number
M1A3PE3000-FGG324-ND
Manufacturer
Manufacturer Product Number
M1A3PE3000-FGG324
Description
IC FPGA 221 I/O 324FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3E Field Programmable Gate Array (FPGA) IC 221 516096 324-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
516096
Number of I/O
221
Number of Gates
3000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
84₱27,458.08679₱2,306,479.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.