SST25WF020-40-5I-SAF-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 457
Unit Price: ₱59.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱63.36120
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 108,264
Unit Price: ₱56.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 569
Unit Price: ₱97.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱55.25853
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,396
Unit Price: ₱73.84000
Datasheet
FLASH Memory IC 2Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25WF020-40-5I-SAF-T

DigiKey Part Number
SST25WF020-40-5I-SAF-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST25WF020-40-5I-SAF-T
Description
IC FLASH 2MBIT SPI 40MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25WF020-40-5I-SAF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
60µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes