SY89250VMI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱776.53217
Datasheet
Differential Receiver IC 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89250VMI-TR

DigiKey Part Number
SY89250VMI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89250VMI-TR
Description
IC DIFFERENTIAL RECEIVER 8-MLF
Customer Reference
Detailed Description
Differential Receiver IC 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89250VMI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱120.58875₱120,588.75
Manufacturers Standard Package