MFR Recommended

MTFDKBA1T0TGE-1BK1AABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA1T0TGE-1BK1AABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA1T0TGE-1BK1AABYY |
Description | SSD 1TB M.2 MODULE SSD NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 1TB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) - | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 4GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |

