Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 11.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC21605G6WD-BNMLW-V2

DigiKey Part Number
3086-MC21605G6WD-BNMLW-V2-ND
Manufacturer
Manufacturer Product Number
MC21605G6WD-BNMLW-V2
Description
2X16 CHARACTER CHIP-ON-BOARD LCD
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 11.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
80.00mm x 36.00mm x 11.00mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - White
Voltage - Supply
5V
Dot Size
0.61mm W x 0.56mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of ₱38,707.50 or more for products shipped by Midas Displays
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100000
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱688.99000₱688.99
10₱635.99400₱6,359.94
30₱590.14067₱17,704.22
50₱550.83760₱27,541.88
100₱486.52350₱48,652.35
200₱471.63600₱94,327.20
300₱449.60250₱134,880.75
500₱435.90600₱217,953.00
1,000₱397.19850₱397,198.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Color
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 2072
Unit Price: ₱688.99000