
MC21605G6WD-SPTLY-V2 | |
|---|---|
DigiKey Part Number | 3086-MC21605G6WD-SPTLY-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC21605G6WD-SPTLY-V2 |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 80.00mm x 36.00mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 11.00mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.61mm W x 0.56mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱688.99000 | ₱688.99 |
| 10 | ₱635.99400 | ₱6,359.94 |
| 30 | ₱590.14067 | ₱17,704.22 |
| 50 | ₱550.83760 | ₱27,541.88 |
| 100 | ₱497.83800 | ₱49,783.80 |
| 200 | ₱474.61350 | ₱94,922.70 |
| 300 | ₱435.31050 | ₱130,593.15 |
| 500 | ₱422.20950 | ₱211,104.75 |
| 1,000 | ₱397.19850 | ₱397,198.50 |




