



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱79.91600 | ₱799.16 |
| 30 | ₱73.94133 | ₱2,218.24 |
| 50 | ₱71.30520 | ₱3,565.26 |
| 100 | ₱67.89890 | ₱6,789.89 |
| 250 | ₱63.64704 | ₱15,911.76 |
| 500 | ₱60.60760 | ₱30,303.80 |
| 1,000 | ₱57.71407 | ₱57,714.07 |
| 2,500 | ₱54.10237 | ₱135,255.92 |
| 5,000 | ₱51.52195 | ₱257,609.75 |











