0008550111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 553,218
Unit Price: ₱8.93000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 24,373
Unit Price: ₱5.96000
Datasheet
Non-Gendered Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008550111

DigiKey Part Number
WM2624-ND
Manufacturer
Manufacturer Product Number
0008550111
Description
CONN 22-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008550111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes