



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱44.30500 | ₱443.05 |
| 30 | ₱40.99033 | ₱1,229.71 |
| 50 | ₱39.54120 | ₱1,977.06 |
| 100 | ₱37.64750 | ₱3,764.75 |
| 250 | ₱35.28696 | ₱8,821.74 |
| 500 | ₱33.60168 | ₱16,800.84 |
| 1,000 | ₱31.99681 | ₱31,996.81 |
| 2,500 | ₱29.99343 | ₱74,983.57 |
| 5,000 | ₱28.56244 | ₱142,812.20 |











