



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱47.87800 | ₱478.78 |
| 30 | ₱42.16133 | ₱1,264.84 |
| 50 | ₱39.86280 | ₱1,993.14 |
| 100 | ₱37.04610 | ₱3,704.61 |
| 250 | ₱33.82680 | ₱8,456.70 |
| 500 | ₱31.72110 | ₱15,860.55 |
| 1,000 | ₱29.86552 | ₱29,865.52 |
| 2,500 | ₱27.74601 | ₱69,365.02 |
| 5,000 | ₱26.36374 | ₱131,818.70 |











