Parametric Equivalent

0190690028 | |
|---|---|
DigiKey Part Number | 0190690028-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190690028 |
Description | CONN RING CIRC 18-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.235" (5.96mm) | |
Length - Overall | 0.484" (12.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.76772 | ₱11,535.44 |
| 4,000 | ₱5.49215 | ₱21,968.60 |
| 6,000 | ₱5.33717 | ₱32,023.02 |
| 10,000 | ₱5.14816 | ₱51,481.60 |
| 14,000 | ₱5.02738 | ₱70,383.32 |
| 20,000 | ₱4.90242 | ₱98,048.40 |
| 50,000 | ₱4.59560 | ₱229,780.00 |
| 100,000 | ₱4.37642 | ₱437,642.00 |
















