



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱44.18600 | ₱441.86 |
| 30 | ₱38.86633 | ₱1,165.99 |
| 50 | ₱36.71860 | ₱1,835.93 |
| 100 | ₱34.11020 | ₱3,411.02 |
| 250 | ₱31.12560 | ₱7,781.40 |
| 500 | ₱29.17116 | ₱14,585.58 |
| 1,000 | ₱27.44898 | ₱27,448.98 |
| 2,500 | ₱25.48240 | ₱63,706.00 |
| 5,000 | ₱24.19933 | ₱120,996.65 |











