Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-10-R8

DigiKey Part Number
0430300004-10-R8-ND
Manufacturer
Manufacturer Product Number
0430300004-10-R8
Description
10" PRE-CRIMP 3048 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱44.18600₱441.86
30₱38.86633₱1,165.99
50₱36.71860₱1,835.93
100₱34.11020₱3,411.02
250₱31.12560₱7,781.40
500₱29.17116₱14,585.58
1,000₱27.44898₱27,448.98
2,500₱25.48240₱63,706.00
5,000₱24.19933₱120,996.65
Manufacturers Standard Package
Alternate Color
10" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: ₱44.18600
10" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: ₱44.18600
10" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: ₱44.18600
10" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: ₱44.18600
10" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: ₱44.18600
Alternate Length
2" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: ₱35.79000
3" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: ₱36.86100
4" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: ₱37.93300
5" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: ₱38.94600
6" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: ₱40.01800