0432498920 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 915
Unit Price: ₱248.92000
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ₱102.29135
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,584
Unit Price: ₱119.70000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,808
Unit Price: ₱192.94000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,915
Unit Price: ₱182.22000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 3,581
Unit Price: ₱192.94000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 900
Unit Price: ₱182.22000
Datasheet
Image for 0432498920 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0432498920

DigiKey Part Number
0432498920-ND
Manufacturer
Manufacturer Product Number
0432498920
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat4
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes