



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱65.32600 | ₱653.26 |
| 30 | ₱57.66433 | ₱1,729.93 |
| 50 | ₱54.58360 | ₱2,729.18 |
| 100 | ₱50.83780 | ₱5,083.78 |
| 250 | ₱46.54904 | ₱11,637.26 |
| 500 | ₱43.74662 | ₱21,873.31 |
| 1,000 | ₱41.27589 | ₱41,275.89 |
| 2,500 | ₱38.45572 | ₱96,139.30 |
| 5,000 | ₱36.61658 | ₱183,082.90 |











