



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱68.18500 | ₱681.85 |
| 30 | ₱60.20500 | ₱1,806.15 |
| 50 | ₱57.01320 | ₱2,850.66 |
| 100 | ₱53.11260 | ₱5,311.26 |
| 250 | ₱48.65236 | ₱12,163.09 |
| 500 | ₱45.73560 | ₱22,867.80 |
| 1,000 | ₱43.16601 | ₱43,166.01 |
| 2,500 | ₱40.23246 | ₱100,581.15 |
| 5,000 | ₱38.31935 | ₱191,596.75 |











