



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱53.47600 | ₱534.76 |
| 30 | ₱49.48600 | ₱1,484.58 |
| 50 | ₱47.72340 | ₱2,386.17 |
| 100 | ₱45.44260 | ₱4,544.26 |
| 250 | ₱42.59256 | ₱10,648.14 |
| 500 | ₱40.55832 | ₱20,279.16 |
| 1,000 | ₱38.62175 | ₱38,621.75 |
| 2,500 | ₱36.20426 | ₱90,510.65 |
| 5,000 | ₱34.47695 | ₱172,384.75 |











