Parametric Equivalent
Similar

0484090004 | |
|---|---|
DigiKey Part Number | 0484090004-ND |
Manufacturer | |
Manufacturer Product Number | 0484090004 |
Description | CONN RCPT USB3.0 TYPEA STCK VERT |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0484090004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Blue | |
Base Product Number |


