



0528063010 | |
|---|---|
DigiKey Part Number | WM11124-ND |
Manufacturer | |
Manufacturer Product Number | 0528063010 |
Description | CONN FPC VERT 30POS 1MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528063010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.213" (5.40mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱37.15900 | ₱371.59 |
| 25 | ₱34.82480 | ₱870.62 |
| 50 | ₱33.14560 | ₱1,657.28 |
| 100 | ₱31.56150 | ₱3,156.15 |
| 250 | ₱29.58204 | ₱7,395.51 |
| 500 | ₱28.16954 | ₱14,084.77 |
| 1,000 | ₱26.82430 | ₱26,824.30 |
| 3,000 | ₱24.82302 | ₱74,469.06 |












