Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734036505 | |
|---|---|
DigiKey Part Number | 900-0734036505-ND |
Manufacturer | |
Manufacturer Product Number | 0734036505 |
Description | SMB JACK FAKRA R/A PCB 50 OHM T& |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036505 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code F |
Packaging Bulk | Housing Color Brown |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734035355 | Molex | 0 | 900-0734035355-ND | ₱97.78827 | Parametric Equivalent |
| 0734036805 | Molex | 0 | 900-0734036805-ND | ₱156.23494 | Parametric Equivalent |
| 0734040815 | Molex | 0 | 900-0734040815-ND | ₱135.29719 | Parametric Equivalent |
| 0734041065 | Molex | 0 | 900-0734041065-ND | ₱148.69218 | Parametric Equivalent |
| 0734042645 | Molex | 0 | 900-0734042645-ND | ₱119.39389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱144.81012 | ₱144,810.12 |







