0734040815 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱97.78827
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱144.81012
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱156.23494
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱148.69218
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱119.39389
Datasheet

Parametric Equivalent


Molex
In Stock: 2,613
Unit Price: ₱111.36000
Datasheet
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734040815

DigiKey Part Number
900-0734040815-ND
Manufacturer
Manufacturer Product Number
0734040815
Description
FAKRA JACK R/A, PCB, CODE F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734040815 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Features
Code F
Packaging
Bulk
Housing Color
Brown
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass, Zinc Alloy
Connector Type
Jack, Male Pin
Body Finish
Nickel, Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734035355Molex0900-0734035355-ND₱97.78827Parametric Equivalent
0734036505Molex0900-0734036505-ND₱144.81012Parametric Equivalent
0734036805Molex0900-0734036805-ND₱156.23494Parametric Equivalent
0734041065Molex0900-0734041065-ND₱148.69218Parametric Equivalent
0734042645Molex0900-0734042645-ND₱119.39389Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,440₱135.29719₱194,827.95