1041880210 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 145,788
Unit Price: ₱88.73000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11,809
Unit Price: ₱64.31000
Datasheet

Similar


Adels-Contact
In Stock: 64,620
Unit Price: ₱20.25000
Datasheet
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
1041880210
1041880210

1041880210

DigiKey Part Number
WM10425TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1041880210
Description
CONN SSL RCPT 2POS 4MM SOLDER
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1041880210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
18-24 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Operating Temperature
-40°C ~ 130°C
Voltage Rating
300V
Current Rating (Amps)
5A, 6A, 9A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes