MP2625BGL-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,473
Unit Price: ₱145.30000
Datasheet
Charger IC Lithium Ion 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2625BGL-P

DigiKey Part Number
MP2625BGL-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2625BGL-P
Description
IC BATT CHG LI-ION 1CELL 20QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2625BGL-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTFQFN
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱93.24220₱46,621.10
1,000₱90.49635₱90,496.35
1,500₱89.12134₱133,682.01
2,500₱87.59829₱218,995.73
3,500₱86.70752₱303,476.32
5,000₱85.85109₱429,255.45
Manufacturers Standard Package