
MP28301GG-P | |
|---|---|
DigiKey Part Number | 1589-MP28301GG-PTR-ND - Tape & Reel (TR) 1589-MP28301GG-PCT-ND - Cut Tape (CT) 1589-MP28301GG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28301GG-P |
Description | IC REG BUCK ADJ 700MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 700mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28301GG-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱81.82200 | ₱818.22 |
| 25 | ₱74.46120 | ₱1,861.53 |
| 100 | ₱66.37440 | ₱6,637.44 |
| 250 | ₱62.52272 | ₱15,630.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱60.20028 | ₱30,100.14 |
| 1,000 | ₱58.28933 | ₱58,289.33 |
| 1,500 | ₱57.33157 | ₱85,997.35 |
| 2,500 | ₱56.27046 | ₱140,676.15 |
| 3,500 | ₱55.65050 | ₱194,776.75 |
| 5,000 | ₱55.05398 | ₱275,269.90 |










