Direct

MP6411GS-33-Z | |
|---|---|
DigiKey Part Number | MP6411GS-33-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6411GS-33-Z |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6411GS-33-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | - | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱49.80548 | ₱124,513.70 |
| 5,000 | ₱48.70499 | ₱243,524.95 |
| 7,500 | ₱48.15372 | ₱361,152.90 |
| 12,500 | ₱47.54305 | ₱594,288.12 |


