MP6411GS-33-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱49.80548
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱86.49756
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱78.04504
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6411GS-33-P

DigiKey Part Number
1589-MP6411GS-33-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6411GS-33-P
Description
FIXED 3.3V WINDOWED WATCHDOG TIM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.9V, 3V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
880µs Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱66.16482₱33,082.41
1,000₱64.09724₱64,097.24
1,500₱63.06226₱94,593.39
2,500₱61.91485₱154,787.12
3,500₱61.24428₱214,354.98
5,000₱60.59939₱302,996.95
Manufacturers Standard Package