Direct
Parametric Equivalent
Parametric Equivalent

MPQ6411GS-33-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6411GS-33-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6411GS-33-AEC1-P |
Description | AUTOMOTIVE GRADE, FIXED 3.3V WIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V, 3V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 880µs Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱86.49756 | ₱43,248.78 |
| 1,000 | ₱83.91726 | ₱83,917.26 |
| 1,500 | ₱82.62483 | ₱123,937.25 |
| 2,500 | ₱81.19261 | ₱202,981.52 |
| 3,500 | ₱80.35609 | ₱281,246.32 |
| 5,000 | ₱79.55142 | ₱397,757.10 |


