Direct
Parametric Equivalent
Parametric Equivalent

MPQ6411GS-33-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6411GS-33-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6411GS-33-P |
Description | INDUSTRIAL GRADE, FIXED 3.3V WIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V, 3V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 880µs Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱78.04504 | ₱39,022.52 |
| 1,000 | ₱75.67495 | ₱75,674.95 |
| 1,500 | ₱74.48752 | ₱111,731.28 |
| 2,500 | ₱73.17266 | ₱182,931.65 |
| 3,500 | ₱72.40412 | ₱253,414.42 |
| 5,000 | ₱71.66485 | ₱358,324.25 |


