Similar

MP86884-3DQKT-LF-Z | |
|---|---|
DigiKey Part Number | MP86884-3DQKT-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86884-3DQKT-LF-Z |
Description | IC HALF BRIDGE DRIVER 55A 34TQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 34-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 14V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerWFQFN | |
Supplier Device Package | 34-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱180.48569 | ₱902,428.45 |



