



744355122 | |
|---|---|
DigiKey Part Number | 732-744355122TR-ND - Tape & Reel (TR) 732-744355122CT-ND - Cut Tape (CT) 732-744355122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744355122 |
Description | FIXED IND 200NH 32A 0.35 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Wirewound Inductor 32 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744355122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 230MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱207.23000 | ₱207.23 |
| 10 | ₱203.06600 | ₱2,030.66 |
| 50 | ₱187.58260 | ₱9,379.13 |
| 100 | ₱179.84100 | ₱17,984.10 |
| 200 | ₱167.93100 | ₱33,586.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱142.92000 | ₱57,168.00 |



