MP86884DQKTE-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱514.51000
Datasheet
Half Bridge Driver General Purpose Power MOSFET 34-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86884DQKTE-LF-Z

DigiKey Part Number
MP86884DQKTE-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP86884DQKTE-LF-Z
Description
IC HALF BRIDGE DRIVER 55A 34TQFN
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET 34-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Half Bridge
Applications
General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
55A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 14V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
Current Limiting
Mounting Type
Surface Mount
Package / Case
34-PowerWFQFN
Supplier Device Package
34-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱180.48569₱902,428.45
Manufacturers Standard Package